+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

502710

Fuse holder; cylindrical fuses; THT; 5x20mm; 10A; thermoplastic


Manufacturer: ESKA

Manufacturer part number:
502710
TME Symbol:
502710

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
10A
Body material
thermoplastic
Terminal pitch
10mm
Colour
black
Contact resistance
5mΩ
Rated voltage
250V AC
Leads
angled
IP rating
IP40
Operating temperature
-30...85°C
Gross weight5.66 g
Certificates
EAN code4251783515922
See other products in this category: PCB Fuseholders ESKA,
*
502710
216 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 20 pcs - 1.52 USDGross price for quantities from 20 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD
Packaging method by the manufacturer:
Bag = 1 pcs