+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

502840

Fuse holder; THT; 5x20mm; 6.3A; polyamide 6.6; Pitch: 7.5mm; black

Manufacturer: ESKA

Manufacturer part number:
502840
TME Symbol:
502840

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Mounting
THT
Fuse size
5x20mm
Maximum current
6.3A
Body material
polyamide 6.6
Terminal pitch
7.5mm
Colour
black
Rated voltage
250V AC
Fuse accessories application
cylindrical fuses
IP rating
IP40
Gross weight3.648 g
Certificates
EAN code4251783516004
See other products in this category: PCB Fuseholders ESKA,
*
502840
495 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 20 pcs - 2.79 USDGross price for quantities from 20 pcs - 2.79 USD
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.44 USD
Net price for quantities from 500 pcs - 2.09 USDGross price for quantities from 500 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerBag = 100 pcs