+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

503500

Fuse holder; cylindrical fuses; THT; 5x20mm; 6.3A; thermoplastic


Manufacturer: ESKA

Manufacturer part number:
503500
TME Symbol:
503500

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
6.3A
Body material
thermoplastic
Terminal pitch
22.6mm
Colour
yellow
Rated voltage
250V AC
IP rating
IP00
Operating temperature
-30...85°C
Gross weight1.82 g
Certificates
EAN code4251783516233
See other products in this category: PCB Fuseholders ESKA,
*
503500
1640 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Hardly available product
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 20 pcs - 0.36 USDGross price for quantities from 20 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Packaging method by the manufacturer:Bag = 300 pcsCardboard = 1 000 pcsCardboard = 1 250 pcs