+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

503910

Fuse holder; cylindrical fuses; SMD; 5x20mm; 10A; thermoplastic


Manufacturer: ESKA

Manufacturer part number:
503910
TME Symbol:
503910

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
SMD
Fuse size
5x20mm
Maximum current
10A
Body material
thermoplastic
Colour
black
Contact resistance
5mΩ
Rated voltage
250V AC
IP rating
IP00
Operating temperature
-30...85°C
Gross weight2 g
Certificates
EAN code4251783516295
See other products in this category: PCB Fuseholders ESKA,
*
503910
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 20 pcs - 1.08 USDGross price for quantities from 20 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Packaging method by the manufacturer:Cardboard = 100 pcs