+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

504021-1

Transition: coupler; coupler; multi-mode; ST,both sides


Manufacturer: TE Connectivity

Manufacturer part number:
504021-1
TME Symbol:
504021-1

Specification

Manufacturer
TE Connectivity
Type of transition
coupler
Connector
coupler
Connector variant
multi-mode
Mechanical mounting
for panel mounting, screwed
Cable/adapter structure
  • both sides
  • ST
Gross weight9.18 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors TE Connectivity,
*
504021-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.87 USDGross price for quantities from 1 pcs - 12.87 USD
Net price for quantities from 5 pcs - 11.58 USDGross price for quantities from 5 pcs - 11.58 USD
Net price for quantities from 20 pcs - 10.29 USDGross price for quantities from 20 pcs - 10.29 USD
Net price for quantities from 50 pcs - 9.01 USDGross price for quantities from 50 pcs - 9.01 USD
Packaging method by the manufacturer:Cardboard = 10 pcs