+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

504111901

Heating element: heating mat; silicone; 370x370mm; 230V; 400W


Manufacturer: SEDES GROUP

Manufacturer part number:
504111901
TME Symbol:
504111901

Specification

Manufacturer
SEDES GROUP
Type of heating element
heating mat
Insulator material
silicone
Dimensions
370x370mm
Heating capacity
400W
Insulation Minimum Thickness
0.8mm
Operating temperature
-30...180°C
Temperature control
thermostat
Maximal Charge
2W/cm2
Temperature of protection actuation
80°C
Supply voltage
  • 230V
Gross weight252.4 g
See other products in this category: Heating Mats SEDES GROUP,
*
504111901
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 135.47 USDGross price for quantities from 1 pcs - 135.47 USD
Net price for quantities from 3 pcs - 121.93 USDGross price for quantities from 3 pcs - 121.93 USD
Net price for quantities from 10 pcs - 108.38 USDGross price for quantities from 10 pcs - 108.38 USD