+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

504133500

Heating element: heating mat; silicone; 600x220mm; 230V; 600W


Manufacturer: SEDES GROUP

Manufacturer part number:
504133500
TME Symbol:
504133500

Specification

Manufacturer
SEDES GROUP
Type of heating element
heating mat
Insulator material
silicone
Dimensions
600x220mm
Heating capacity
600W
Insulation Minimum Thickness
0.8mm
Operating temperature
-30...180°C
Temperature control
thermostat
Maximal Charge
2W/cm2
Temperature of protection actuation
80°C
Supply voltage
  • 230V
Gross weight265.63 g
See other products in this category: Heating Mats SEDES GROUP,
*
504133500
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.48 USDGross price for quantities from 1 pcs - 73.48 USD
Net price for quantities from 3 pcs - 65.86 USDGross price for quantities from 3 pcs - 65.86 USD
Net price for quantities from 10 pcs - 60.93 USDGross price for quantities from 10 pcs - 60.93 USD