+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50474C

Inductor: wire; SMD; 470uH; 700mA; R: 0.3Ω; -30÷50%; 5000; -40÷85°C


Manufacturer: MURATA

Manufacturer part number:
50474C
TME Symbol:
50474C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
0.47mH
Operating current
0.7A
Resistance
0.3Ω
Tolerance
-30...50%
Manufacturer series
5000
Body dimensions
7x5.9x3.6mm
Operating temperature
-40...85°C
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
50474C
955 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 250 pcs - 0.96 USDGross price for quantities from 250 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
Packaging method by the manufacturer:Reel = 1 000 pcs