+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | socket | |
Colour | black | |
Kind of connector | female | |
Contact plating | gold-plated, tinned | |
Number of pins | 1 | |
Electrical mounting | soldering, THT | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Operating temperature | -65...125°C | |
Current rating | 6.5A | |
Manufacturer series | MINI | |
Contact material | beryllium copper | |
Maximum current | 6.5A | |
Wire size | 20AWG...18AWG | |
Wire cross-section | 0.52...0.83mm2 |