+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5052914016

Heat shrink sleeve; flexible; 2: 1; 1.6mm; yellow; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5052914016
TME Symbol:
5052914016

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
1.6mm
Colour
yellow
Material
crosslinked polyolefin POX
Diameter after shrinking
0.8mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.45mm
Kind of material
difficult to inflame
Gross weight130 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5052914016
0 in TME stock
Net price for quantities from 600 m - 1.30 USDGross price for quantities from 600 m - 1.30 USD
Net price for quantities from 1800 m - 1.18 USDGross price for quantities from 1800 m - 1.18 USD
Net price for quantities from 3000 m - 1.05 USDGross price for quantities from 3000 m - 1.05 USD
Amount (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.