+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5052984035

Heat shrink sleeve; 2: 1; 2.4mm; white; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5052984035
TME Symbol:
5052984035

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
2.4mm
Colour
white
Material
crosslinked polyolefin POX
Diameter after shrinking
1.2mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.5mm
Kind of material
difficult to inflame
Gross weight100 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5052984035
0 in TME stock
Net price for quantities from 300 pcs - 1.17 USDGross price for quantities from 300 pcs - 1.17 USD
Net price for quantities from 900 pcs - 1.09 USDGross price for quantities from 900 pcs - 1.09 USD
Net price for quantities from 1500 pcs - 0.98 USDGross price for quantities from 1500 pcs - 0.98 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.