+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5053092090

Heat shrink sleeve; flexible; 2: 1; 6.4mm; L: 1220mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5053092090
TME Symbol:
5053092090

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
3.2mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.65mm
Kind of material
difficult to inflame
Gross weight120 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5053092090
0 in TME stock
Net price for quantities from 150 m - 1.86 USDGross price for quantities from 150 m - 1.86 USD
Net price for quantities from 450 m - 1.70 USDGross price for quantities from 450 m - 1.70 USD
Net price for quantities from 750 m - 1.54 USDGross price for quantities from 750 m - 1.54 USD
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.