+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5053122016

Heat shrink sleeve; flexible; 2: 1; 6.4mm; L: 1220mm; blue

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5053122016
TME Symbol:
5053122016

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Length
1.22m
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
3.2mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.65mm
Kind of material
difficult to inflame
Gross weight130 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5053122016
0 in TME stock
Net price for quantities from 90 m - 2.28 USDGross price for quantities from 90 m - 2.28 USD
Net price for quantities from 270 m - 2.08 USDGross price for quantities from 270 m - 2.08 USD
Net price for quantities from 450 m - 1.88 USDGross price for quantities from 450 m - 1.88 USD
Amount (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.