+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5053344027

Heat shrink sleeve; flexible; 2: 1; 38mm; black; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5053344027
TME Symbol:
5053344027

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
38mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
19mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
1mm
Kind of material
difficult to inflame
Gross weight100 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5053344027
0 in TME stock
Net price for quantities from 60 m - 11.63 USDGross price for quantities from 60 m - 11.63 USD
Net price for quantities from 180 m - 10.60 USDGross price for quantities from 180 m - 10.60 USD
Net price for quantities from 300 m - 9.58 USDGross price for quantities from 300 m - 9.58 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.