+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5053442012

Heat shrink sleeve; flexible; 2: 1; 76mm; L: 1220mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5053442012
TME Symbol:
5053442012

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
76mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
38mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
1.27mm
Kind of material
difficult to inflame
Gross weight120 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5053442012
0 in TME stock
Net price for quantities from 600 m - 23.35 USDGross price for quantities from 600 m - 23.35 USD
Net price for quantities from 1800 m - 21.29 USDGross price for quantities from 1800 m - 21.29 USD
Net price for quantities from 3000 m - 19.23 USDGross price for quantities from 3000 m - 19.23 USD
Amount (Multiplicity: 600)