+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5070032034

Heat shrink sleeve; flexible; 2: 1; 2.4mm; L: 1220mm; transparent

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5070032034
TME Symbol:
5070032034

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
2.4mm
Length
1.22m
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
1.2mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.5mm
Gross weight72 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5070032034
0 in TME stock
Net price for quantities from 240 m - 1.27 USDGross price for quantities from 240 m - 1.27 USD
Net price for quantities from 720 m - 1.16 USDGross price for quantities from 720 m - 1.16 USD
Net price for quantities from 1200 m - 1.05 USDGross price for quantities from 1200 m - 1.05 USD
Amount (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.