+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MARL
Manufacturer | MARL | |
Type of light indictaor | LED | |
Kind of indicator | recessed | |
Lamp colour | yellow | |
Operating voltage | 48V DC | |
Mounting hole dimensions | Ø8.1mm | |
IP rating | IP67 | |
Leads | connectors | |
Body material | brass | |
LED diameter | 7mm | |
Body colour | silver | |
Leads dimensions | 2.8x0.5mm | |
Plating material | nickel | |
Operating temperature | -30...75°C |