+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

508102000

Cap; Illumin: none; 5.08x8.13x8.64mm; black


Manufacturer: C&K

Manufacturer part number:
508102000
TME Symbol:
508102000

Specification

Manufacturer
C&K
Type of switch accessories
Cap
Illumination
none
Body dimensions
5.08x8.13x8.64mm
Colour
black
Related items
EP, TP
Gross weight0.052 g
Certificates
See other products in this category: Standard Switches C&K,
*
508102000
1998 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 5000 pcs - 0.48 USDGross price for quantities from 5000 pcs - 0.48 USD
Packaging method by the manufacturer:
Bag = 500 pcsBag = 2 000 pcs