+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5082-7611

Display: LED; 7-segment; 7.6mm; 0.3"; No.char: 1; red; 0.34÷0.8mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
5082-7611
TME Symbol:
5082-7611

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.6mm
Digit height
0.3"
Number of characters
1
Colour
red
Luminosity
0.34...0.8mcd
Common electrode
anode
Dimensions
19.06x10.16x4.57mm
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight1.25 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
5082-7611
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 2.96 USDGross price for quantities from 200 pcs - 2.96 USD
Packaging method by the manufacturer:
Tube = 25 pcs