+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5082-7653

Display: LED; 7-segment; 10.9mm; 0.43"; No.char: 1; red; 0.34÷0.8mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
5082-7653
TME Symbol:
5082-7653

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
10.9mm
Digit height
0.43"
Number of characters
1
Colour
red
Luminosity
0.34...0.8mcd
Common electrode
cathode
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight1.957 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
5082-7653
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 25 pcs - 5.16 USDGross price for quantities from 25 pcs - 5.16 USD
Net price for quantities from 50 pcs - 4.50 USDGross price for quantities from 50 pcs - 4.50 USD
Net price for quantities from 100 pcs - 4.27 USDGross price for quantities from 100 pcs - 4.27 USD
Net price for quantities from 125 pcs - 4.20 USDGross price for quantities from 125 pcs - 4.20 USD
Net price for quantities from 600 pcs - 3.97 USDGross price for quantities from 600 pcs - 3.97 USD
Packaging method by the manufacturer:Tube = 25 pcs