+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

509100

Fuse holder; cylindrical fuses; THT; 5x20mm; 6.3A; thermoplastic


Manufacturer: ESKA

Manufacturer part number:
509100
TME Symbol:
509100

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
6.3A
Body material
thermoplastic
Terminal pitch
15mm
Colour
green
Rated voltage
250V AC
IP rating
IP00
Operating temperature
-30...85°C
Gross weight1.21 g
Certificates
EAN code4251783516431
See other products in this category: PCB Fuseholders ESKA,
*
509100
1080 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Hardly available product
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 20 pcs - 0.26 USDGross price for quantities from 20 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Packaging method by the manufacturer:Cardboard = 100 pcs