+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50C02CH-TL-E

Transistor: NPN; bipolar; 50V; 0.5A; 0.7W; CPH3

Manufacturer: ONSEMI

Manufacturer part number:
50C02CH-TL-E
TME Symbol:
50C02CH-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
0.5A
Power dissipation
0.7W
Case
CPH3
Current gain
300...800
Mounting
SMD
Kind of package
reel, tape
Frequency
500MHz
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ONSEMI,
*
50C02CH-TL-E
3062 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs