+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50NHG00B

Fuse: fuse; industrial; 50A; 500VAC; gG,gL; NH00


Manufacturer: BUSSMANN

Manufacturer part number:
50NHG00B
TME Symbol:
50NHG00B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
50A
Rated voltage
500V AC
Fuse characteristics
gG, gL
Fuse size
NH00
Breaking capacity
120kA
Power dissipation
5W
Gross weight182.48 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
50NHG00B
12 in TME stock
Net price for quantities from 1 pcs - 7.64 USDGross price for quantities from 1 pcs - 7.64 USD
Net price for quantities from 2 pcs - 7.40 USDGross price for quantities from 2 pcs - 7.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs