+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | industrial | |
Current rating | 50A | |
Rated voltage | 500V AC | |
Fuse characteristics | aM | |
Fuse size | NH000 | |
Breaking capacity | 120kA | |
Power dissipation | 2.7W |