+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50NZ02

Fuse: fuse; D02; ceramic,industrial; 50A; 400VAC; 250VDC


Manufacturer: BUSSMANN

Manufacturer part number:
50NZ02
TME Symbol:
50NZ02

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
D02
Kind of fuse
ceramic, industrial
Current rating
50A
Rated voltage
250V DC/400V AC
Breaking capacity
50kA
Gross weight12.945 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
50NZ02
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 2 pcs - 3.35 USDGross price for quantities from 2 pcs - 3.35 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Packaging method by the manufacturer:Cardboard = 10 pcs