+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50SEK22M

Capacitor: polymer; 22uF; 50VDC; THT; ±20%; Ø6.3x6mm; Pitch: 2.5mm

Manufacturer: PANASONIC

Manufacturer part number:
50SEK22M
TME Symbol:
50SEK22M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
22µF
Operating voltage
50V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x6mm
Terminal pitch
2.5mm
Manufacturer series
OS-CON SEK
Service life
1000h
Operating current
820mA
Impedance
35mΩ
Operating temperature
-55...125°C
Diameter
6.3mm
Height
6mm
Gross weight0.27 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
50SEK22M
0 in TME stock
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
No. of pieces (Multiplicity: 500)