+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50SVPK22M

Capacitor: polymer; 22uF; 50VDC; SMD; OS-CON SVPK; ±20%; Ø6.3x5.9mm

Manufacturer: PANASONIC

Manufacturer part number:
50SVPK22M
TME Symbol:
50SVPK22M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
22µF
Operating voltage
50V DC
Mounting
SMD
Manufacturer series
OS-CON SVPK
Tolerance
±20%
Body dimensions
Ø6.3x5.9mm
Service life
1000h
Impedance
35mΩ
Height
5.9mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.8 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
50SVPK22M
0 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 3 pcs - 1.60 USDGross price for quantities from 3 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.