+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50SVPK33M

Capacitor: polymer; 33uF; 50VDC; SMD; OS-CON SVPK; ±20%; Ø8x7mm

Manufacturer: PANASONIC

Manufacturer part number:
50SVPK33M
TME Symbol:
50SVPK33M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
33µF
Operating voltage
50V DC
Mounting
SMD
Manufacturer series
OS-CON SVPK
Tolerance
±20%
Body dimensions
Ø8x7mm
Service life
1000h
Impedance
35mΩ
Height
7mm
Diameter
8mm
Operating temperature
-55...125°C
Gross weight0.6 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
50SVPK33M
0 in TME stock
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.