+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | rotary with key | |
Stable positions number | 2 | |
Contacts configuration | NC x4 + NO x4 | |
Manufacturer series | 51 | |
Number of positions | 2 | |
Mounting hole dimensions | 21.2x21.2mm | |
Face dimensions | 24x24mm | |
Switches features | the key can be removed at any stable position | |
Button shape | flat | |
Related items | 61-9930.4, 61-9930.0 |