+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51-196.025D2F

Switch: rotary with key; Stabl.pos: 2; NC x2 + NO x2; 51; Pos: 2


Manufacturer: EAO

Manufacturer part number:
51-196.025D2F
TME Symbol:
51-196.025D2F

Specification

Manufacturer
EAO
Type of switch
rotary with key
Stable positions number
2
Contacts configuration
NC x2 + NO x2
Manufacturer series
51
Number of positions
2
Mounting hole dimensions
21.2x27.2mm
Face dimensions
30x24mm
Switches features
the key can be removed at any stable position
Button shape
flat
Related items
61-9931.4, 61-9931.0
Gross weight26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 16mm EAO,
See other products from this series.:
*
51-196.025D2F
0 in TME stock
Net price for quantities from 1 pcs - 91.51 USDGross price for quantities from 1 pcs - 91.51 USD
Net price for quantities from 5 pcs - 82.36 USDGross price for quantities from 5 pcs - 82.36 USD
Net price for quantities from 25 pcs - 73.22 USDGross price for quantities from 25 pcs - 73.22 USD
Net price for quantities from 100 pcs - 64.05 USDGross price for quantities from 100 pcs - 64.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.