+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | rotary with key | |
Switch standard | 22mm | |
Stable positions number | 2 | |
Contacts configuration | NC x2 + NO x2 | |
Button shape | flat | |
Switches features | the key can be removed at 0 position | |
Manufacturer series | 51 | |
Number of positions | 2 | |
Mounting hole dimensions | Ø22.3mm | |
Related items | 61-9912.0, 61-9933.1, 61-9933.2, 61-9933.10, 61-9933.0 | |
Face dimensions | Ø25mm |