+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | push-button | |
Switch standard | 16mm | |
Stable positions number | 2 | |
Contacts configuration | NC x2 | |
Actuator colour | green | |
Illumination | none | |
IP rating | IP65 | |
Manufacturer series | 51 | |
Number of positions | 2 | |
Mounting hole dimensions | Ø16mm | |
Face dimensions | Ø24.5mm | |
Switches features | return by rotating | |
AC contacts rating @R | 0.1A / 42V AC | |
DC contacts rating @R | 0.1A / 42V DC | |
Button marking | arrows | |
Button shape | mushroom | |
Leads | connectors | |
Leads dimensions | 2x0.5mm | |
Operating temperature | -25...55°C |