+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51-335.025D2F

Switch: rotary with key; 22mm; Stabl.pos: 2; NC + NO; flat; 51


Manufacturer: EAO

Manufacturer part number:
51-335.025D2F
TME Symbol:
51-335.025D2F

Specification

Manufacturer
EAO
Type of switch
rotary with key
Switch standard
22mm
Stable positions number
2
Contacts configuration
NC + NO
Button shape
flat
Switches features
the key can be removed at right limit position
Manufacturer series
51
Number of positions
2
Mounting hole dimensions
Ø22.3mm
Related items
61-9912.0, 61-9933.1, 61-9933.2, 61-9933.10, 61-9933.0
Face dimensions
Ø25mm
Gross weight26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 22mm EAO,
See other products from this series.:
*
51-335.025D2F
0 in TME stock
Net price for quantities from 1 pcs - 74.19 USDGross price for quantities from 1 pcs - 74.19 USD
Net price for quantities from 5 pcs - 66.78 USDGross price for quantities from 5 pcs - 66.78 USD
Net price for quantities from 25 pcs - 59.36 USDGross price for quantities from 25 pcs - 59.36 USD
Net price for quantities from 100 pcs - 51.93 USDGross price for quantities from 100 pcs - 51.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.