+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51-362.F22DF

Switch: rotary with key; Stabl.pos: 3; NC x2 + NO x2; 51; Pos: 3


Manufacturer: EAO

Manufacturer part number:
51-362.F22DF
TME Symbol:
51-362.F22DF

Specification

Manufacturer
EAO
Type of switch
rotary with key
Stable positions number
3
Contacts configuration
NC x2 + NO x2
Manufacturer series
51
Number of positions
3
Mounting hole dimensions
21.2x27.2mm
Face dimensions
24x18mm
Switches features
the key can be removed at any stable position
Button shape
flat
Gross weight27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 16mm EAO,
See other products from this series.:
*
51-362.F22DF
0 in TME stock
Net price for quantities from 1 pcs - 103.21 USDGross price for quantities from 1 pcs - 103.21 USD
Net price for quantities from 5 pcs - 92.89 USDGross price for quantities from 5 pcs - 92.89 USD
Net price for quantities from 25 pcs - 82.56 USDGross price for quantities from 25 pcs - 82.56 USD
Net price for quantities from 100 pcs - 72.25 USDGross price for quantities from 100 pcs - 72.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.