+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51-366.F22D

Switch: rotary with key; 16mm; Stabl.pos: 2; NC x2 + NO x2; 51


Manufacturer: EAO

Manufacturer part number:
51-366.F22D
TME Symbol:
51-366.F22D

Specification

Manufacturer
EAO
Type of switch
rotary with key
Switch standard
16mm
Stable positions number
2
Contacts configuration
NC x2 + NO x2
Manufacturer series
51
Number of positions
3
Mounting hole dimensions
Ø16.2mm
Face dimensions
24x18mm
Switches features
the key can be removed at any stable position
Button shape
prominent
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 16mm EAO,
See other products from this series.:
*
51-366.F22D
0 in TME stock
Net price for quantities from 1 pcs - 103.50 USDGross price for quantities from 1 pcs - 103.50 USD
Net price for quantities from 5 pcs - 93.15 USDGross price for quantities from 5 pcs - 93.15 USD
Net price for quantities from 25 pcs - 82.80 USDGross price for quantities from 25 pcs - 82.80 USD
Net price for quantities from 100 pcs - 72.46 USDGross price for quantities from 100 pcs - 72.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.