+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51-421.036

Switch: body; 16mm; Stabl.pos: 1; NO x2; 51; Pos: 2; Ø16.2mm


Manufacturer: EAO

Manufacturer part number:
51-421.036
TME Symbol:
51-421.036

Specification

Manufacturer
EAO
Type of switch
body
Switch standard
16mm
Stable positions number
1
Contacts configuration
NO x2
Manufacturer series
51
Number of positions
2
Mounting hole dimensions
Ø16.2mm
Face dimensions
24x18mm
Button shape
rectangular
Caution!
  • Illuminating unit has to be ordered separately
Gross weight7.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 16mm EAO,
See other products from this series.:
*
51-421.036
8 in TME stock
Net price for quantities from 1 pcs - 33.92 USDGross price for quantities from 1 pcs - 33.92 USD
Net price for quantities from 25 pcs - 30.52 USDGross price for quantities from 25 pcs - 30.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.