+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51-933.5

Actuator lens; 16mm; 51; green; plastic; Face dim: Ø15.8mm


Manufacturer: EAO

Manufacturer part number:
51-933.5
TME Symbol:
51-933.5

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
16mm
Application - series/manufacturer
51
Colour
green
Material
plastic
Face dimensions
Ø15.8mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
51-933.5
1 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 250 pcs - 2.56 USDGross price for quantities from 250 pcs - 2.56 USD
Net price for quantities from 1250 pcs - 2.41 USDGross price for quantities from 1250 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.