+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51.06.40.15

Test probe: ICT/FCT; 8A; Ø: 4mm; Blade tip shape: 4-point,crown

NEW

Manufacturer: FIXTEST

Manufacturer part number:
51.06.40.15
TME Symbol:
51.06.40.15

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
8A
Tip diameter
4mm
Blade tip shape
4-point, crown
Spring compression force
1.5N
Overall length
34.3mm
Minimum pitch
3.8mm
Mounting height
10mm
Resistance
5mΩ
Key stroke
3.4mm
Gross weight1.255 g
See other products in this category: Test Probes FIXTEST,
*
51.06.40.15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD