+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5102154-6

Connector: IDC; plug; male; Plating: gold-plated; PIN: 26; THT


Manufacturer: TE Connectivity

Manufacturer part number:
5102154-6
TME Symbol:
5102154-6

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
26
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
straight
Operating temperature
-65...105°C
Flammability rating
UL94V-0
Tape pitch
2.54mm
Gross weight5.95 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5102154-6
25 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 5 pcs - 4.43 USDGross price for quantities from 5 pcs - 4.43 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 20 pcs - 4.14 USDGross price for quantities from 20 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.