+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | IDC | |
Connector | socket | |
Kind of connector | male | |
Connector family | data | |
Number of pins | 34 | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x17 | |
Contact plating | gold-plated | |
Colour | black |