+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TE Connectivity | |
Type of connector | IDC | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 16 | |
Spatial orientation | angled 90° | |
Electrical mounting | THT | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x8 | |
Contact plating | gold-plated | |
Colour | black |