+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5114N

Fan: DC; axial; 24VDC; 135x135x38mm; 260m3/h; 48dBA; ball; 2900rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
5114N
TME Symbol:
5114N

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...30V DC
Fan dimensions
135x135x38mm
Power consumption
9.5W
Fan efficiency
260m3/h
Noise level
48dBA
Kind of Bearing
ball
Rotational rate/speed
2900rpm
Impeller material
metal
Enclosure material
aluminium
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight620.7 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
5114N
3 in TME stock
Net price for quantities from 1 pcs - 105.00 USDGross price for quantities from 1 pcs - 105.00 USD
Net price for quantities from 10 pcs - 92.40 USDGross price for quantities from 10 pcs - 92.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.