+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of connector | AC supply | |
Connector | socket | |
Kind of connector | male | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Connector variant | C14 (E) | |
Manufacturer series | 5120 | |
Standard | IEC 60320 | |
Mechanical mounting | snap-in | |
Electrical mounting | 6.3x0,8mm connectors | |
Panel thickness | max. 2mm | |
Flammability rating | UL94V-0 | |
Design | filter | |
Operating temperature | -25...85°C | |
Trade name | power entry module, power module |