+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5130.2000

Connector: AC supply; socket; male; 16A; 250VAC; C20 (I); 5130


Manufacturer: SCHURTER

Manufacturer part number:
5130.2000
TME Symbol:
5130.2000

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
16A
Rated voltage
250V AC
Connector variant
C20 (I)
Manufacturer series
5130
Standard
IEC 60320
Mechanical mounting
for panel mounting, snap fastener
Electrical mounting
6.3x0,8mm connectors
Panel thickness
max. 3mm
Design
filter
Operating temperature
-25...85°C
Trade name
power entry module, power module
Gross weight84.5 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
See other products from this series.:
*
5130.2000
36 in TME stock
Net price for quantities from 1 pcs - 22.17 USDGross price for quantities from 1 pcs - 22.17 USD
Net price for quantities from 60 pcs - 16.96 USDGross price for quantities from 60 pcs - 16.96 USD
Net price for quantities from 100 pcs - 16.43 USDGross price for quantities from 100 pcs - 16.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs