+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5145154-4

Connector: card edge; socket; female; PIN: 120; straight; THT


Manufacturer: TE Connectivity

Manufacturer part number:
5145154-4
TME Symbol:
5145154-4

Specification

Manufacturer
TE Connectivity
Type of connector
card edge
Connector
socket
Kind of connector
female
Number of pins
120
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
1.27mm
Contact plating
gold-plated
Gross weight13.912 g
Certificates
See other products in this category: Board-to-board connectors TE Connectivity,
*
5145154-4
29 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 35 pcs - 4.11 USDGross price for quantities from 35 pcs - 4.11 USD
Net price for quantities from 100 pcs - 3.92 USDGross price for quantities from 100 pcs - 3.92 USD
Net price for quantities from 280 pcs - 3.87 USDGross price for quantities from 280 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 35 pcs