+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

514F

Fan: DC; 50x50x15mm; axial; 24VDC; 20m3/h; 30dBA; ball


Manufacturer: EBM-PAPST

Manufacturer part number:
514F
TME Symbol:
514F

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Fan dimensions
50x50x15mm
Kind of fan
axial
Fan efficiency
20m3/h
Noise level
30dBA
Kind of Bearing
ball
Supply voltage
  • 24V DC
Gross weight33.5 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
514F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 19.95 USDGross price for quantities from 1 pcs - 19.95 USD
Net price for quantities from 2 pcs - 18.84 USDGross price for quantities from 2 pcs - 18.84 USD
Net price for quantities from 5 pcs - 17.72 USDGross price for quantities from 5 pcs - 17.72 USD
Net price for quantities from 10 pcs - 17.28 USDGross price for quantities from 10 pcs - 17.28 USD
Net price for quantities from 25 pcs - 16.61 USDGross price for quantities from 25 pcs - 16.61 USD
Net price for quantities from 50 pcs - 16.16 USDGross price for quantities from 50 pcs - 16.16 USD
Packaging method by the manufacturer:Cardboard = 45 pcsCardboard = 50 pcs