+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51505C

Inductor: wire; THT; 5mH; 1.2A; R: 197mΩ; 5100; 21x24x10mm; vertical


Manufacturer: MURATA

Manufacturer part number:
51505C
TME Symbol:
51505C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
5mH
Operating current
1.2A
Resistance
197mΩ
Manufacturer series
5100
Body dimensions
21x24x10mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
51505C
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 2.32 USDGross price for quantities from 60 pcs - 2.32 USD