+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

516-056-000-401

Connector: rectangular; 516; socket; hermaphrodite; PIN: 56; 2kV


Manufacturer: EDAC

Manufacturer part number:
516-056-000-401
TME Symbol:
516-056-000-401

Specification

Manufacturer
EDAC
Type of connector
rectangular
Manufacturer series
516
Connector
socket
Kind of connector
hermaphrodite
Number of pins
56
Body material
polycarbonate
Connector variant
with screw
AC test voltage
2kV
Operating temperature
-40...105°C
Gross weight35.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EDAC connectors EDAC,
See other products from this series.:
*
516-056-000-401
4 in TME stock
Net price for quantities from 1 pcs - 14.47 USDGross price for quantities from 1 pcs - 14.47 USD
Net price for quantities from 10 pcs - 12.68 USDGross price for quantities from 10 pcs - 12.68 USD
Net price for quantities from 15 pcs - 12.28 USDGross price for quantities from 15 pcs - 12.28 USD
Net price for quantities from 20 pcs - 12.01 USDGross price for quantities from 20 pcs - 12.01 USD
Net price for quantities from 40 pcs - 11.41 USDGross price for quantities from 40 pcs - 11.41 USD
Net price for quantities from 100 pcs - 10.70 USDGross price for quantities from 100 pcs - 10.70 USD
Net price for quantities from 200 pcs - 10.22 USDGross price for quantities from 200 pcs - 10.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs