+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

516-280-201

Crimping tool: dedicated; 28AWG÷18AWG; terminals; 516


Manufacturer: EDAC

Manufacturer part number:
516-280-201
TME Symbol:
516-280-201

Specification

Manufacturer
EDAC
Crimping tool type
dedicated
Wire size
28AWG...18AWG
Application
terminals
Application - series/manufacturer
516
Gross weight411.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools EDAC,
*
516-280-201
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 213.93 USDGross price for quantities from 1 pcs - 213.93 USD
Net price for quantities from 5 pcs - 197.74 USDGross price for quantities from 5 pcs - 197.74 USD
Net price for quantities from 10 pcs - 192.06 USDGross price for quantities from 10 pcs - 192.06 USD