+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5161390-3

Switch: DIP-SWITCH; Poles number: 3; ON-OFF; Pos: 2; THT; -25÷70°C

Manufacturer: TE Connectivity

Manufacturer part number:
5161390-3
TME Symbol:
5161390-3

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
3
Switching method
ON-OFF
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-25...70°C
Terminal pitch
2.54mm
Manufacturer series
DIP
Contacts configuration
SPST
Contact material
phosphor bronze
Body colour
white
Illumination
none
Button shape
rectangular
Shape
rectangular
Dimensions
10.16x9.9x8.5mm
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
5161390-3
0 in TME stock
Net price for quantities from 63 pcs - 1.83 USDGross price for quantities from 63 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 250 pcs - 1.75 USDGross price for quantities from 250 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)